
ERJ-U08J822V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08J822VTR-ND - Tape & Reel (TR) 10-ERJ-U08J822VCT-ND - Cut Tape (CT) 10-ERJ-U08J822VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J822V |
Description | RES 8.2K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J822V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.12400 | $1.24 |
| 25 | $0.09680 | $2.42 |
| 50 | $0.08160 | $4.08 |
| 100 | $0.06940 | $6.94 |
| 250 | $0.05748 | $14.37 |
| 500 | $0.05056 | $25.28 |
| 1,000 | $0.04513 | $45.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03506 | $175.30 |
| 10,000 | $0.03263 | $326.30 |
| 15,000 | $0.03145 | $471.75 |
| 25,000 | $0.03016 | $754.00 |
| 35,000 | $0.02943 | $1,030.05 |
| 50,000 | $0.02873 | $1,436.50 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

