1.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08J155V

DigiKey Part Number
10-ERJ-U08J155VTR-ND - Tape & Reel (TR)
10-ERJ-U08J155VCT-ND - Cut Tape (CT)
10-ERJ-U08J155VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08J155V
Description
RES 1.5M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08J155V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-400/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.13700$1.37
25$0.10800$2.70
50$0.09120$4.56
100$0.07810$7.81
250$0.06504$16.26
500$0.05754$28.77
1,000$0.05157$51.57
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04046$202.30
10,000$0.03779$377.90
15,000$0.03649$547.35
25,000$0.03508$877.00
35,000$0.03428$1,199.80
50,000$0.03352$1,676.00
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.30800