
ERJ-U08F49R9V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F49R9VTR-ND - Tape & Reel (TR) 10-ERJ-U08F49R9VCT-ND - Cut Tape (CT) 10-ERJ-U08F49R9VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F49R9V |
Description | RES 49.9 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F49R9V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.18000 | $1.80 |
| 25 | $0.14400 | $3.60 |
| 50 | $0.12320 | $6.16 |
| 100 | $0.10680 | $10.68 |
| 250 | $0.09020 | $22.55 |
| 500 | $0.08070 | $40.35 |
| 1,000 | $0.07316 | $73.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05880 | $294.00 |
| 10,000 | $0.05543 | $554.30 |
| 15,000 | $0.05378 | $806.70 |
| 25,000 | $0.05200 | $1,300.00 |
| 35,000 | $0.05098 | $1,784.30 |
| 50,000 | $0.05001 | $2,500.50 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

