560 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06J561V

DigiKey Part Number
10-ERJ-U06J561VTR-ND - Tape & Reel (TR)
10-ERJ-U06J561VCT-ND - Cut Tape (CT)
10-ERJ-U06J561VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06J561V
Description
RES 560 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06J561V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.09200$0.92
25$0.07080$1.77
50$0.05900$2.95
100$0.04990$4.99
250$0.04060$10.15
500$0.03524$17.62
1,000$0.03104$31.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02343$117.15
10,000$0.02155$215.50
15,000$0.02064$309.60
25,000$0.01966$491.50
35,000$0.01909$668.15
50,000$0.01856$928.00
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900