820 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06F8203V

DigiKey Part Number
10-ERJ-U06F8203VTR-ND - Tape & Reel (TR)
10-ERJ-U06F8203VCT-ND - Cut Tape (CT)
10-ERJ-U06F8203VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06F8203V
Description
RES 820K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06F8203V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.11700$1.17
25$0.09160$2.29
50$0.07680$3.84
100$0.06540$6.54
250$0.05392$13.48
500$0.04734$23.67
1,000$0.04215$42.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03258$162.90
10,000$0.03026$302.60
15,000$0.02913$436.95
25,000$0.02791$697.75
35,000$0.02721$952.35
50,000$0.02654$1,327.00
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.26400