60.4 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06F60R4V

DigiKey Part Number
10-ERJ-U06F60R4VTR-ND - Tape & Reel (TR)
10-ERJ-U06F60R4VCT-ND - Cut Tape (CT)
10-ERJ-U06F60R4VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06F60R4V
Description
RES 60.4 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06F60R4V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,850
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.13000$1.30
25$0.10200$2.55
50$0.08620$4.31
100$0.07380$7.38
250$0.06132$15.33
500$0.05408$27.04
1,000$0.04837$48.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03777$188.85
10,000$0.03522$352.20
15,000$0.03398$509.70
25,000$0.03263$815.75
35,000$0.03186$1,115.10
50,000$0.03113$1,556.50
Manufacturers Standard Package
Unit Price without GST:$0.27000
Unit Price with GST:$0.29700