
ERJ-U06F4302V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F4302VTR-ND - Tape & Reel (TR) 10-ERJ-U06F4302VCT-ND - Cut Tape (CT) 10-ERJ-U06F4302VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F4302V |
Description | RES 43K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F4302V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.13000 | $1.30 |
| 25 | $0.10200 | $2.55 |
| 50 | $0.08620 | $4.31 |
| 100 | $0.07380 | $7.38 |
| 250 | $0.06132 | $15.33 |
| 500 | $0.05408 | $27.04 |
| 1,000 | $0.04837 | $48.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03777 | $188.85 |
| 10,000 | $0.03522 | $352.20 |
| 15,000 | $0.03398 | $509.70 |
| 25,000 | $0.03263 | $815.75 |
| 35,000 | $0.03186 | $1,115.10 |
| 50,000 | $0.03113 | $1,556.50 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.29700 |

