
ERJ-U06F10R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F10R0VTR-ND - Tape & Reel (TR) 10-ERJ-U06F10R0VCT-ND - Cut Tape (CT) 10-ERJ-U06F10R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F10R0V |
Description | RES 10 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F10R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.11700 | $1.17 |
| 25 | $0.09160 | $2.29 |
| 50 | $0.07700 | $3.85 |
| 100 | $0.06560 | $6.56 |
| 250 | $0.05404 | $13.51 |
| 500 | $0.04750 | $23.75 |
| 1,000 | $0.04227 | $42.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03258 | $162.90 |
| 10,000 | $0.03026 | $302.60 |
| 15,000 | $0.02913 | $436.95 |
| 25,000 | $0.02791 | $697.75 |
| 35,000 | $0.02721 | $952.35 |
| 50,000 | $0.02654 | $1,327.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

