
ERJ-U03J620V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J620VTR-ND - Tape & Reel (TR) 10-ERJ-U03J620VCT-ND - Cut Tape (CT) 10-ERJ-U03J620VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J620V |
Description | RES 62 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J620V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01935 | $96.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.07800 | $0.78 |
| 25 | $0.06040 | $1.51 |
| 50 | $0.04960 | $2.48 |
| 100 | $0.04160 | $4.16 |
| 250 | $0.03368 | $8.42 |
| 500 | $0.02910 | $14.55 |
| 1,000 | $0.02549 | $25.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.07500 | $0.75 |
| 50 | $0.04820 | $2.41 |
| 100 | $0.04060 | $4.06 |
| 500 | $0.02838 | $14.19 |
| 1,000 | $0.02475 | $24.75 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

