18 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J180V

DigiKey Part Number
10-ERJ-U03J180VTR-ND - Tape & Reel (TR)
10-ERJ-U03J180VCT-ND - Cut Tape (CT)
10-ERJ-U03J180VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J180V
Description
RES 18 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J180V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,030
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.08100$0.81
25$0.06280$1.57
50$0.05160$2.58
100$0.04340$4.34
250$0.03504$8.76
500$0.03028$15.14
1,000$0.02652$26.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01976$98.80
10,000$0.01809$180.90
15,000$0.01728$259.20
25,000$0.01640$410.00
35,000$0.01589$556.15
50,000$0.01542$771.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.19800