1.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J112V

DigiKey Part Number
10-ERJ-U03J112VTR-ND - Tape & Reel (TR)
10-ERJ-U03J112VCT-ND - Cut Tape (CT)
10-ERJ-U03J112VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J112V
Description
RES 1.1K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J112V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02290$114.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.08700$0.87
25$0.06720$1.68
50$0.05580$2.79
100$0.04710$4.71
250$0.03828$9.57
500$0.03322$16.61
1,000$0.02926$29.26
Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.07500$0.75
50$0.04820$2.41
100$0.04060$4.06
500$0.02838$14.19
1,000$0.02475$24.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600