
ERJ-U03F91R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F91R0VTR-ND - Tape & Reel (TR) 10-ERJ-U03F91R0VCT-ND - Cut Tape (CT) 10-ERJ-U03F91R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F91R0V |
Description | RES 91 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F91R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10300 | $1.03 |
| 25 | $0.08040 | $2.01 |
| 50 | $0.06740 | $3.37 |
| 100 | $0.05700 | $5.70 |
| 250 | $0.04668 | $11.67 |
| 500 | $0.04074 | $20.37 |
| 1,000 | $0.03606 | $36.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02754 | $137.70 |
| 10,000 | $0.02546 | $254.60 |
| 15,000 | $0.02445 | $366.75 |
| 25,000 | $0.02335 | $583.75 |
| 35,000 | $0.02272 | $795.20 |
| 50,000 | $0.02213 | $1,106.50 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

