750 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03F7503V

DigiKey Part Number
10-ERJ-U03F7503VTR-ND - Tape & Reel (TR)
10-ERJ-U03F7503VCT-ND - Cut Tape (CT)
10-ERJ-U03F7503VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03F7503V
Description
RES 750K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03F7503V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,293
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.10200$1.02
25$0.07920$1.98
50$0.06640$3.32
100$0.05620$5.62
250$0.04600$11.50
500$0.04016$20.08
1,000$0.03556$35.56
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02715$135.75
10,000$0.02510$251.00
15,000$0.02410$361.50
25,000$0.02302$575.50
35,000$0.02240$784.00
50,000$0.02182$1,091.00
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200