Parametric Equivalent
Parametric Equivalent

ERJ-U03F43R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F43R0VTR-ND - Tape & Reel (TR) 10-ERJ-U03F43R0VCT-ND - Cut Tape (CT) 10-ERJ-U03F43R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F43R0V |
Description | RES 43 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F43R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.11500 | $1.15 |
| 25 | $0.09040 | $2.26 |
| 50 | $0.07600 | $3.80 |
| 100 | $0.06450 | $6.45 |
| 250 | $0.05324 | $13.31 |
| 500 | $0.04670 | $23.35 |
| 1,000 | $0.04154 | $41.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03208 | $160.40 |
| 10,000 | $0.02978 | $297.80 |
| 15,000 | $0.02867 | $430.05 |
| 25,000 | $0.02745 | $686.25 |
| 35,000 | $0.02676 | $936.60 |
| 50,000 | $0.02610 | $1,305.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |



