430 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02J434X

DigiKey Part Number
10-ERJ-U02J434XTR-ND - Tape & Reel (TR)
10-ERJ-U02J434XCT-ND - Cut Tape (CT)
10-ERJ-U02J434XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02J434X
Description
RES 430K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
430 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02J434X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,860
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01547$154.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.07100$0.71
25$0.05440$1.36
50$0.04480$2.24
100$0.03750$3.75
250$0.03012$7.53
500$0.02590$12.95
1,000$0.02258$22.58
5,000$0.01731$86.55
Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06600$0.66
50$0.04280$2.14
100$0.03600$3.60
500$0.02502$12.51
1,000$0.02174$21.74
5,000$0.01638$81.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500