
ERJ-U02J115X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J115XTR-ND - Tape & Reel (TR) 10-ERJ-U02J115XCT-ND - Cut Tape (CT) 10-ERJ-U02J115XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J115X |
Description | RES 1.1M OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J115X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01547 | $154.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07100 | $0.71 |
| 25 | $0.05440 | $1.36 |
| 50 | $0.04480 | $2.24 |
| 100 | $0.03750 | $3.75 |
| 250 | $0.03012 | $7.53 |
| 500 | $0.02590 | $12.95 |
| 1,000 | $0.02258 | $22.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06600 | $0.66 |
| 50 | $0.04280 | $2.14 |
| 100 | $0.03600 | $3.60 |
| 500 | $0.02502 | $12.51 |
| 1,000 | $0.02174 | $21.74 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

