560 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F5603X

DigiKey Part Number
10-ERJ-U02F5603XTR-ND - Tape & Reel (TR)
10-ERJ-U02F5603XCT-ND - Cut Tape (CT)
10-ERJ-U02F5603XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F5603X
Description
RES 560K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F5603X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,886
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.08900$0.89
25$0.06800$1.70
50$0.05640$2.82
100$0.04760$4.76
250$0.03864$9.66
500$0.03350$16.75
1,000$0.02943$29.43
5,000$0.02298$114.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02032$203.20
20,000$0.01889$377.80
30,000$0.01819$545.70
50,000$0.01743$871.50
70,000$0.01700$1,190.00
100,000$0.01659$1,659.00
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900