
ERJ-U01F91R0C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F91R0CTR-ND - Tape & Reel (TR) 10-ERJ-U01F91R0CCT-ND - Cut Tape (CT) 10-ERJ-U01F91R0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F91R0C |
Description | RES 91 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F91R0C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.06310 | $946.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.19800 | $1.98 |
| 25 | $0.15840 | $3.96 |
| 50 | $0.13640 | $6.82 |
| 100 | $0.11870 | $11.87 |
| 250 | $0.10112 | $25.28 |
| 500 | $0.09094 | $45.47 |
| 1,000 | $0.08288 | $82.88 |
| 5,000 | $0.06996 | $349.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.21700 | $2.17 |
| 50 | $0.14800 | $7.40 |
| 100 | $0.12760 | $12.76 |
| 500 | $0.09416 | $47.08 |
| 1,000 | $0.08413 | $84.13 |
| 5,000 | $0.06748 | $337.40 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |

