3.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F3901C

DigiKey Part Number
10-ERJ-U01F3901CTR-ND - Tape & Reel (TR)
10-ERJ-U01F3901CCT-ND - Cut Tape (CT)
10-ERJ-U01F3901CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F3901C
Description
RES 3.9K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F3901C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,658
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.22900$2.29
25$0.18480$4.62
50$0.15940$7.97
100$0.13970$13.97
250$0.11956$29.89
500$0.10802$54.01
1,000$0.09883$98.83
5,000$0.08414$420.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07484$1,122.60
30,000$0.07197$2,159.10
45,000$0.07057$3,175.65
75,000$0.06906$5,179.50
105,000$0.06819$7,159.95
150,000$0.06737$10,105.50
Manufacturers Standard Package
Unit Price without GST:$0.43000
Unit Price with GST:$0.47300