
ERJ-U01F36R0C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F36R0CTR-ND - Tape & Reel (TR) 10-ERJ-U01F36R0CCT-ND - Cut Tape (CT) 10-ERJ-U01F36R0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F36R0C |
Description | RES 36 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F36R0C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.22900 | $2.29 |
| 25 | $0.18480 | $4.62 |
| 50 | $0.15940 | $7.97 |
| 100 | $0.13970 | $13.97 |
| 250 | $0.11956 | $29.89 |
| 500 | $0.10802 | $54.01 |
| 1,000 | $0.09883 | $98.83 |
| 5,000 | $0.08414 | $420.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07484 | $1,122.60 |
| 30,000 | $0.07197 | $2,159.10 |
| 45,000 | $0.07057 | $3,175.65 |
| 75,000 | $0.06906 | $5,179.50 |
| 105,000 | $0.06819 | $7,159.95 |
| 150,000 | $0.06737 | $10,105.50 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |

