
ERJ-U010R00C | |
|---|---|
DigiKey Part Number | 10-ERJ-U010R00CTR-ND - Tape & Reel (TR) 10-ERJ-U010R00CCT-ND - Cut Tape (CT) 10-ERJ-U010R00CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U010R00C |
Description | RES 0 OHM JUMPER - 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U010R00C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.19200 | $1.92 |
| 25 | $0.15400 | $3.85 |
| 50 | $0.13200 | $6.60 |
| 100 | $0.11470 | $11.47 |
| 250 | $0.09740 | $24.35 |
| 500 | $0.08736 | $43.68 |
| 1,000 | $0.07941 | $79.41 |
| 5,000 | $0.06669 | $333.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05887 | $883.05 |
| 30,000 | $0.05638 | $1,691.40 |
| 45,000 | $0.05517 | $2,482.65 |
| 75,000 | $0.05386 | $4,039.50 |
| 105,000 | $0.05311 | $5,576.55 |
| 150,000 | $0.05240 | $7,860.00 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |

