ERJ-S1TJ560U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 10,202
Unit Price: $0.81000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 12,256
Unit Price: $0.49000
Datasheet

Direct


Bourns Inc.
In Stock: 1,169
Unit Price: $0.35000
Datasheet

Similar


Vishay Dale
In Stock: 28,311
Unit Price: $0.40000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.38737
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.08144
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.19961
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 11,557
Unit Price: $0.32000
Datasheet
56 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1TJ560U

DigiKey Part Number
ERJ-S1TJ560U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1TJ560U
Description
RES 56 OHM 5% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1TJ560U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25276$1,011.04
Manufacturers Standard Package
Unit Price without GST:$0.25276
Unit Price with GST:$0.27804