Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S14F2260U | |
|---|---|
cms-digikey-product-number | ERJ-S14F2260U-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | ERJ-S14F2260U |
cms-description | RES 226 OHM 1% 1/2W 1210 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 226 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | ERJ-S14F2260U Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5,000 | $0.18756 | $937.80 |
| Unit Price without GST: | $0.18756 |
|---|---|
| Unit Price with GST: | $0.20632 |






