ERJ-S14F10R7U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 9,538
Unit Price: $0.46000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.05383
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.05598
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.04995
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.10624
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.02944
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03029
Datasheet
10.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S14F10R7U

DigiKey Part Number
ERJ-S14F10R7U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S14F10R7U
Description
RES 10.7 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S14F10R7U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18756$937.80
Manufacturers Standard Package
Unit Price without GST:$0.18756
Unit Price with GST:$0.20632