ERJ-PC3D4703V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $0.24000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.19698
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.19698
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.12076
Datasheet
New at DigiKey
Image for ERJ-PC3D4703V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3D4703V

DigiKey Part Number
10-ERJ-PC3D4703VTR-ND - Tape & Reel (TR)
10-ERJ-PC3D4703VCT-ND - Cut Tape (CT)
10-ERJ-PC3D4703VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3D4703V
Description
RES SMD 470K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.13300$1.33
25$0.11160$2.79
50$0.09800$4.90
100$0.08670$8.67
250$0.07412$18.53
500$0.06624$33.12
1,000$0.05954$59.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04856$242.80
10,000$0.04457$445.70
15,000$0.04253$637.95
25,000$0.04021$1,005.25
35,000$0.03883$1,359.05
50,000$0.03748$1,874.00
60,000$0.03684$2,210.40
120,000$0.03462$4,154.40
125,000$0.03450$4,312.50
Manufacturers Standard Package
Unit Price without GST:$0.21000
Unit Price with GST:$0.23100