Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-PC3D1004V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3D1004VTR-ND - Tape & Reel (TR) 10-ERJ-PC3D1004VCT-ND - Cut Tape (CT) 10-ERJ-PC3D1004VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3D1004V |
Description | RES SMD 1M OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.13300 | $1.33 |
| 25 | $0.11160 | $2.79 |
| 50 | $0.09800 | $4.90 |
| 100 | $0.08670 | $8.67 |
| 250 | $0.07412 | $18.53 |
| 500 | $0.06624 | $33.12 |
| 1,000 | $0.05954 | $59.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04856 | $242.80 |
| 10,000 | $0.04457 | $445.70 |
| 15,000 | $0.04253 | $637.95 |
| 25,000 | $0.04021 | $1,005.25 |
| 35,000 | $0.03883 | $1,359.05 |
| 50,000 | $0.03748 | $1,874.00 |
| 60,000 | $0.03684 | $2,210.40 |
| 120,000 | $0.03462 | $4,154.40 |
| 125,000 | $0.03450 | $4,312.50 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |


