ERJ-PC3B1502V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.13339
Datasheet
New at DigiKey
Image for ERJ-PC3B1502V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3B1502V

DigiKey Part Number
10-ERJ-PC3B1502VTR-ND - Tape & Reel (TR)
10-ERJ-PC3B1502VCT-ND - Cut Tape (CT)
10-ERJ-PC3B1502VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3B1502V
Description
RES SMD 15K OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.15200$1.52
25$0.12760$3.19
50$0.11220$5.61
100$0.09920$9.92
250$0.08496$21.24
500$0.07602$38.01
1,000$0.06842$68.42
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05598$279.90
10,000$0.05147$514.70
15,000$0.04914$737.10
25,000$0.04652$1,163.00
35,000$0.04495$1,573.25
50,000$0.04342$2,171.00
60,000$0.04269$2,561.40
120,000$0.04017$4,820.40
125,000$0.04004$5,005.00
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.26400