Parametric Equivalent

ERJ-PC3B1302V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3B1302VTR-ND - Tape & Reel (TR) 10-ERJ-PC3B1302VCT-ND - Cut Tape (CT) 10-ERJ-PC3B1302VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3B1302V |
Description | RES SMD 13K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.15200 | $1.52 |
| 25 | $0.12760 | $3.19 |
| 50 | $0.11220 | $5.61 |
| 100 | $0.09920 | $9.92 |
| 250 | $0.08496 | $21.24 |
| 500 | $0.07602 | $38.01 |
| 1,000 | $0.06842 | $68.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05598 | $279.90 |
| 10,000 | $0.05147 | $514.70 |
| 15,000 | $0.04914 | $737.10 |
| 25,000 | $0.04652 | $1,163.00 |
| 35,000 | $0.04495 | $1,573.25 |
| 50,000 | $0.04342 | $2,171.00 |
| 60,000 | $0.04269 | $2,561.40 |
| 120,000 | $0.04017 | $4,820.40 |
| 125,000 | $0.04004 | $5,005.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |


