
ERJ-PB6D6983V | |
|---|---|
DigiKey Part Number | P21344TR-ND - Tape & Reel (TR) P21344CT-ND - Cut Tape (CT) P21344DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D6983V |
Description | RES SMD 698K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 698 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D6983V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05624 | $281.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.15900 | $1.59 |
| 25 | $0.13280 | $3.32 |
| 50 | $0.11700 | $5.85 |
| 100 | $0.10350 | $10.35 |
| 250 | $0.08864 | $22.16 |
| 500 | $0.07936 | $39.68 |
| 1,000 | $0.07146 | $71.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.17300 | $1.73 |
| 25 | $0.13800 | $3.45 |
| 50 | $0.11740 | $5.87 |
| 100 | $0.10020 | $10.02 |
| 250 | $0.08164 | $20.41 |
| 500 | $0.07042 | $35.21 |
| 1,000 | $0.06105 | $61.05 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

