6.65 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6D6651V

DigiKey Part Number
P21113TR-ND - Tape & Reel (TR)
P21113CT-ND - Cut Tape (CT)
P21113DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6D6651V
Description
RES SMD 6.65K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.65 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6D6651V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.16100$1.61
25$0.13480$3.37
50$0.11880$5.94
100$0.10500$10.50
250$0.08992$22.48
500$0.08048$40.24
1,000$0.07248$72.48
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05819$290.95
10,000$0.05351$535.10
15,000$0.05111$766.65
25,000$0.04839$1,209.75
35,000$0.04677$1,636.95
50,000$0.04519$2,259.50
Manufacturers Standard Package
Unit Price without GST:$0.25000
Unit Price with GST:$0.27500