28.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6B2872V

DigiKey Part Number
P20758TR-ND - Tape & Reel (TR)
P20758CT-ND - Cut Tape (CT)
P20758DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6B2872V
Description
RES SMD 28.7K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6B2872V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.21700$2.17
25$0.18320$4.58
50$0.16180$8.09
100$0.14350$14.35
250$0.12340$30.85
500$0.11078$55.39
1,000$0.10007$100.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08094$404.70
10,000$0.07469$746.90
15,000$0.07148$1,072.20
25,000$0.06784$1,696.00
35,000$0.06568$2,298.80
50,000$0.06356$3,178.00
Manufacturers Standard Package
Unit Price without GST:$0.34000
Unit Price with GST:$0.37400