
ERJ-PB6B2260V | |
|---|---|
DigiKey Part Number | P20518TR-ND - Tape & Reel (TR) P20518CT-ND - Cut Tape (CT) P20518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B2260V |
Description | RES SMD 226 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 226 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B2260V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.21700 | $2.17 |
| 25 | $0.18320 | $4.58 |
| 50 | $0.16180 | $8.09 |
| 100 | $0.14350 | $14.35 |
| 250 | $0.12340 | $30.85 |
| 500 | $0.11078 | $55.39 |
| 1,000 | $0.10007 | $100.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08094 | $404.70 |
| 10,000 | $0.07469 | $746.90 |
| 15,000 | $0.07148 | $1,072.20 |
| 25,000 | $0.06784 | $1,696.00 |
| 35,000 | $0.06568 | $2,298.80 |
| 50,000 | $0.06356 | $3,178.00 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |

