
ERJ-PB3D8451V | |
|---|---|
DigiKey Part Number | P20389TR-ND - Tape & Reel (TR) P20389CT-ND - Cut Tape (CT) P20389DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D8451V |
Description | RES SMD 8.45K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D8451V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.12100 | $1.21 |
| 25 | $0.10160 | $2.54 |
| 50 | $0.08920 | $4.46 |
| 100 | $0.07890 | $7.89 |
| 250 | $0.06728 | $16.82 |
| 500 | $0.06008 | $30.04 |
| 1,000 | $0.05396 | $53.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04302 | $215.10 |
| 10,000 | $0.03944 | $394.40 |
| 15,000 | $0.03760 | $564.00 |
| 25,000 | $0.03552 | $888.00 |
| 35,000 | $0.03429 | $1,200.15 |
| 50,000 | $0.03307 | $1,653.50 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

