40.2 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3D4022V

DigiKey Part Number
P20465TR-ND - Tape & Reel (TR)
P20465CT-ND - Cut Tape (CT)
P20465DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3D4022V
Description
RES SMD 40.2K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3D4022V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,460
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04302$215.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.12100$1.21
25$0.10160$2.54
50$0.08920$4.46
100$0.07890$7.89
250$0.06728$16.82
500$0.06008$30.04
1,000$0.05396$53.96
Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.13600$1.36
25$0.10800$2.70
50$0.09120$4.56
100$0.07770$7.77
250$0.06308$15.77
500$0.05420$27.10
1,000$0.04679$46.79
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900