
ERJ-PA3J223V | |
|---|---|
DigiKey Part Number | P22KBZTR-ND - Tape & Reel (TR) P22KBZCT-ND - Cut Tape (CT) P22KBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J223V |
Description | RES SMD 22K OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J223V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.08400 | $0.84 |
| 25 | $0.06520 | $1.63 |
| 50 | $0.05420 | $2.71 |
| 100 | $0.04560 | $4.56 |
| 250 | $0.03688 | $9.22 |
| 500 | $0.03194 | $15.97 |
| 1,000 | $0.02806 | $28.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02103 | $105.15 |
| 10,000 | $0.01929 | $192.90 |
| 15,000 | $0.01845 | $276.75 |
| 25,000 | $0.01754 | $438.50 |
| 35,000 | $0.01701 | $595.35 |
| 50,000 | $0.01652 | $826.00 |
| Unit Price without GST: | $0.17000 |
|---|---|
| Unit Price with GST: | $0.18700 |

