
ERJ-PA3F24R0V | |
|---|---|
DigiKey Part Number | P24.00BYTR-ND - Tape & Reel (TR) P24.00BYCT-ND - Cut Tape (CT) P24.00BYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F24R0V |
Description | RES SMD 24 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F24R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10600 | $1.06 |
| 25 | $0.08320 | $2.08 |
| 50 | $0.06980 | $3.49 |
| 100 | $0.05910 | $5.91 |
| 250 | $0.04848 | $12.12 |
| 500 | $0.04242 | $21.21 |
| 1,000 | $0.03760 | $37.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02881 | $144.05 |
| 10,000 | $0.02667 | $266.70 |
| 15,000 | $0.02563 | $384.45 |
| 25,000 | $0.02450 | $612.50 |
| 35,000 | $0.02385 | $834.75 |
| 50,000 | $0.02324 | $1,162.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

