
ERJ-PA3F15R0V | |
|---|---|
DigiKey Part Number | P15.00BYTR-ND - Tape & Reel (TR) P15.00BYCT-ND - Cut Tape (CT) P15.00BYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F15R0V |
Description | RES SMD 15 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F15R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10500 | $1.05 |
| 25 | $0.08200 | $2.05 |
| 50 | $0.06880 | $3.44 |
| 100 | $0.05820 | $5.82 |
| 250 | $0.04780 | $11.95 |
| 500 | $0.04182 | $20.91 |
| 1,000 | $0.03707 | $37.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02841 | $142.05 |
| 10,000 | $0.02629 | $262.90 |
| 15,000 | $0.02527 | $379.05 |
| 25,000 | $0.02415 | $603.75 |
| 35,000 | $0.02351 | $822.85 |
| 50,000 | $0.02291 | $1,145.50 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

