
ERJ-PA2J562X | |
|---|---|
DigiKey Part Number | P124584TR-ND - Tape & Reel (TR) P124584CT-ND - Cut Tape (CT) P124584DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J562X |
Description | RES 5.6K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J562X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.12100 | $1.21 |
| 25 | $0.09520 | $2.38 |
| 50 | $0.08000 | $4.00 |
| 100 | $0.06820 | $6.82 |
| 250 | $0.05640 | $14.10 |
| 500 | $0.04962 | $24.81 |
| 1,000 | $0.04424 | $44.24 |
| 5,000 | $0.03567 | $178.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03192 | $319.20 |
| 20,000 | $0.03001 | $600.20 |
| 30,000 | $0.02908 | $872.40 |
| 50,000 | $0.02808 | $1,404.00 |
| 70,000 | $0.02750 | $1,925.00 |
| 100,000 | $0.02695 | $2,695.00 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

