330 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J334X

DigiKey Part Number
P124607TR-ND - Tape & Reel (TR)
P124607CT-ND - Cut Tape (CT)
P124607DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J334X
Description
RES 330K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2J334X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,247
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.12100$1.21
25$0.09520$2.38
50$0.08000$4.00
100$0.06820$6.82
250$0.05640$14.10
500$0.04962$24.81
1,000$0.04424$44.24
5,000$0.03567$178.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03192$319.20
20,000$0.03001$600.20
30,000$0.02908$872.40
50,000$0.02808$1,404.00
70,000$0.02750$1,925.00
100,000$0.02695$2,695.00
Manufacturers Standard Package
Unit Price without GST:$0.25000
Unit Price with GST:$0.27500