
ERJ-PA2F1500X | |
|---|---|
DigiKey Part Number | P17219TR-ND - Tape & Reel (TR) P17219CT-ND - Cut Tape (CT) P17219DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F1500X |
Description | RES 150 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F1500X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.15700 | $1.57 |
| 25 | $0.12400 | $3.10 |
| 50 | $0.10520 | $5.26 |
| 100 | $0.09070 | $9.07 |
| 250 | $0.07608 | $19.02 |
| 500 | $0.06764 | $33.82 |
| 1,000 | $0.06096 | $60.96 |
| 5,000 | $0.05030 | $251.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04542 | $454.20 |
| 20,000 | $0.04304 | $860.80 |
| 30,000 | $0.04188 | $1,256.40 |
| 50,000 | $0.04062 | $2,031.00 |
| 70,000 | $0.03991 | $2,793.70 |
| 100,000 | $0.03923 | $3,923.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

