39 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P6WF39R0V

DigiKey Part Number
P16868TR-ND - Tape & Reel (TR)
P16868CT-ND - Cut Tape (CT)
P16868DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P6WF39R0V
Description
RES SMD 39 OHM 1% 1/2W 0805
Customer Reference
Detailed Description
39 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P6WF39R0V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,063
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.38700$3.87
25$0.32080$8.02
50$0.28260$14.13
100$0.25250$25.25
250$0.22216$55.54
500$0.20460$102.30
1,000$0.19067$190.67
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16197$809.85
10,000$0.15570$1,557.00
15,000$0.15264$2,289.60
25,000$0.14932$3,733.00
35,000$0.14742$5,159.70
50,000$0.14562$7,281.00
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.74800