
ERJ-P14J434U | |
|---|---|
DigiKey Part Number | P430KASTR-ND - Tape & Reel (TR) P430KASCT-ND - Cut Tape (CT) P430KASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J434U |
Description | RES SMD 430K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J434U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.17700 | $1.77 |
| 25 | $0.14040 | $3.51 |
| 50 | $0.12020 | $6.01 |
| 100 | $0.10430 | $10.43 |
| 250 | $0.08796 | $21.99 |
| 500 | $0.07866 | $39.33 |
| 1,000 | $0.07124 | $71.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05716 | $285.80 |
| 10,000 | $0.05384 | $538.40 |
| 15,000 | $0.05223 | $783.45 |
| 25,000 | $0.05047 | $1,261.75 |
| 35,000 | $0.04947 | $1,731.45 |
| 50,000 | $0.04852 | $2,426.00 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |

