
ERJ-P14F1401U | |
|---|---|
DigiKey Part Number | P16092TR-ND - Tape & Reel (TR) P16092CT-ND - Cut Tape (CT) P16092DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14F1401U |
Description | RES SMD 1.4K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14F1401U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.26700 | $2.67 |
| 25 | $0.21720 | $5.43 |
| 50 | $0.18880 | $9.44 |
| 100 | $0.16630 | $16.63 |
| 250 | $0.14360 | $35.90 |
| 500 | $0.13050 | $65.25 |
| 1,000 | $0.12008 | $120.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09952 | $497.60 |
| 10,000 | $0.09484 | $948.40 |
| 15,000 | $0.09256 | $1,388.40 |
| 25,000 | $0.09009 | $2,252.25 |
| 35,000 | $0.08868 | $3,103.80 |
| 50,000 | $0.08734 | $4,367.00 |
| Unit Price without GST: | $0.49000 |
|---|---|
| Unit Price with GST: | $0.53900 |

