
ERJ-P08J392V | |
|---|---|
DigiKey Part Number | P3.9KALTR-ND - Tape & Reel (TR) P3.9KALCT-ND - Cut Tape (CT) P3.9KALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J392V |
Description | RES SMD 3.9K OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J392V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.12000 | $1.20 |
| 25 | $0.09400 | $2.35 |
| 50 | $0.07920 | $3.96 |
| 100 | $0.06750 | $6.75 |
| 250 | $0.05572 | $13.93 |
| 500 | $0.04898 | $24.49 |
| 1,000 | $0.04364 | $43.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03382 | $169.10 |
| 10,000 | $0.03145 | $314.50 |
| 15,000 | $0.03029 | $454.35 |
| 25,000 | $0.02904 | $726.00 |
| 35,000 | $0.02832 | $991.20 |
| 50,000 | $0.02764 | $1,382.00 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

