
ERJ-P08F3902V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F3902VTR-ND - Tape & Reel (TR) 10-ERJ-P08F3902VCT-ND - Cut Tape (CT) 10-ERJ-P08F3902VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F3902V |
Description | RES SMD 39 KOHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F3902V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.17300 | $1.73 |
| 25 | $0.13760 | $3.44 |
| 50 | $0.11760 | $5.88 |
| 100 | $0.10180 | $10.18 |
| 250 | $0.08576 | $21.44 |
| 500 | $0.07658 | $38.29 |
| 1,000 | $0.06932 | $69.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05552 | $277.60 |
| 10,000 | $0.05226 | $522.60 |
| 15,000 | $0.05067 | $760.05 |
| 25,000 | $0.04895 | $1,223.75 |
| 35,000 | $0.04796 | $1,678.60 |
| 50,000 | $0.04703 | $2,351.50 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |

