110 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08F1100V

DigiKey Part Number
10-ERJ-P08F1100VTR-ND - Tape & Reel (TR)
10-ERJ-P08F1100VCT-ND - Cut Tape (CT)
10-ERJ-P08F1100VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08F1100V
Description
RES SMD 110 OHM 1% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08F1100V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.17300$1.73
25$0.13760$3.44
50$0.11760$5.88
100$0.10180$10.18
250$0.08576$21.44
500$0.07658$38.29
1,000$0.06932$69.32
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05552$277.60
10,000$0.05226$522.60
15,000$0.05067$760.05
25,000$0.04895$1,223.75
35,000$0.04796$1,678.60
50,000$0.04703$2,351.50
Manufacturers Standard Package
Unit Price without GST:$0.34000
Unit Price with GST:$0.37400