3.6 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06J3R6V

DigiKey Part Number
10-ERJ-P06J3R6VTR-ND - Tape & Reel (TR)
10-ERJ-P06J3R6VCT-ND - Cut Tape (CT)
10-ERJ-P06J3R6VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06J3R6V
Description
RES SMD 3.6 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06J3R6V Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 2,477
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.09600$0.96
25$0.07400$1.85
50$0.06180$3.09
100$0.05210$5.21
250$0.04248$10.62
500$0.03698$18.49
1,000$0.03262$32.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02472$123.60
10,000$0.02278$227.80
15,000$0.02184$327.60
25,000$0.02082$520.50
35,000$0.02023$708.05
50,000$0.01968$984.00
Manufacturers Standard Package
Unit Price without GST:$0.21000
Unit Price with GST:$0.23100