
ERJ-P03J1R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-P03J1R0VTR-ND - Tape & Reel (TR) 10-ERJ-P03J1R0VCT-ND - Cut Tape (CT) 10-ERJ-P03J1R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03J1R0V |
Description | RES SMD 1 OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03J1R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | -150/ +400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.16400 | $1.64 |
| 25 | $0.13040 | $3.26 |
| 50 | $0.11100 | $5.55 |
| 100 | $0.09580 | $9.58 |
| 250 | $0.08064 | $20.16 |
| 500 | $0.07184 | $35.92 |
| 1,000 | $0.06488 | $64.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05173 | $258.65 |
| 10,000 | $0.04862 | $486.20 |
| 15,000 | $0.04710 | $706.50 |
| 25,000 | $0.04545 | $1,136.25 |
| 35,000 | $0.04451 | $1,557.85 |
| 50,000 | $0.04362 | $2,181.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

