
ERJ-P03F1203V | |
|---|---|
DigiKey Part Number | 10-ERJ-P03F1203VTR-ND - Tape & Reel (TR) 10-ERJ-P03F1203VCT-ND - Cut Tape (CT) 10-ERJ-P03F1203VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03F1203V |
Description | RES SMD 120 KOHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03F1203V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.21000 | $2.10 |
| 25 | $0.16840 | $4.21 |
| 50 | $0.14480 | $7.24 |
| 100 | $0.12610 | $12.61 |
| 250 | $0.10752 | $26.88 |
| 500 | $0.09678 | $48.39 |
| 1,000 | $0.08825 | $88.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07180 | $359.00 |
| 10,000 | $0.06798 | $679.80 |
| 15,000 | $0.06612 | $991.80 |
| 25,000 | $0.06410 | $1,602.50 |
| 35,000 | $0.06294 | $2,202.90 |
| 50,000 | $0.06184 | $3,092.00 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

