
ERJ-L12UF25MU | |
|---|---|
DigiKey Part Number | P25NBTR-ND - Tape & Reel (TR) P25NBCT-ND - Cut Tape (CT) P25NBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L12UF25MU |
Description | RES 0.025 OHM 1% 1/2W 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.5W, 1/2W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L12UF25MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.38000 | $1.38 |
| 10 | $0.90300 | $9.03 |
| 25 | $0.77120 | $19.28 |
| 50 | $0.68840 | $34.42 |
| 100 | $0.61820 | $61.82 |
| 250 | $0.54136 | $135.34 |
| 500 | $0.49318 | $246.59 |
| 1,000 | $0.45226 | $452.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38700 | $1,935.00 |
| 10,000 | $0.36272 | $3,627.20 |
| 15,000 | $0.35025 | $5,253.75 |
| 25,000 | $0.33614 | $8,403.50 |
| 35,000 | $0.32774 | $11,470.90 |
| Unit Price without GST: | $1.38000 |
|---|---|
| Unit Price with GST: | $1.51800 |

